存储器

Memory device is a cell, circuit or media to store, retain and subsequently retrieve information. Memory devices can be semiconductor memory, CD/DVD, magnetic tape/disk. It is dedicated to store data in electronic systems. Memory products include a variety of both volatile and non-volatile devices, covering new and mature technologies. Standard products include SRAM, DRAM, DDR, QDR, Flash, FRAM, PSRAM, PROM, EPROM, EEPROM, Hybrid Memory Cube (HMC) and Memory Tags.
查看全部
存储器 Products under null

存储器 - 子类别

闪存

141

EEPROM

813

EPROM

25

NVRAMs

18

PROM

16

PSRAMs

14

畅销产品

ON Semiconductor
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
价格
库存
$0.07515
9,000 
Micron
DRAM Chip DDR3L SDRAM 1G-Bit 64Mx16 1.35V 96-Pin F-BGA
价格
库存
$2.66667
10,000