电源管理

Power management is used to manage and control the power to multiple devices within a design. In today's green environment processing, interface and other solutions are designed with onboard power saving features which need controlling, such as standby, shut down and different power input sources for core and peripheral power. Power management is used typically in all applications but low power applications such as hand held devices, Industrial, Communication and IoT all use power management and control devices.

查看全部

电源管理 - 子类别

电源管理 - 制造商

畅销产品

TLC59108IPWR

TLC59108IPWR

Texas Instruments

LED DRVR 3.3V/5V 20-Pin TSSOP T/R

价格
库存
$1.10
4,000
购买
TPS54332DDAR

TPS54332DDAR

Texas Instruments

Conv DC-DC Single Step Down 3.5V to 28V 8-Pin HSOP EP T/R

价格
库存
$0.95333
2,500
购买
TPS60400DBVR

TPS60400DBVR

Texas Instruments

Charge Pump INV/STPUP/STPDN -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R

价格
库存
$0.625
6,000
购买