电源管理

Power management is used to manage and control the power to multiple devices within a design. In today's green environment processing, interface and other solutions are designed with onboard power saving features which need controlling, such as standby, shut down and different power input sources for core and peripheral power. Power management is used typically in all applications but low power applications such as hand held devices, Industrial, Communication and IoT all use power management and control devices.

查看全部

电源管理 - 子类别

电源管理 - 制造商

畅销产品

BQ40Z50RSMR-R1

BQ40Z50RSMR-R1

Texas Instruments

Battery Pack Monitor Li-Ion/Li-Pol 22.5mA 26V 32-Pin VQFN T/R

价格
库存
$4.6933
12,000
购买
L7812CV-DG

L7812CV-DG

STMicroelectronics

Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220 Tube

价格
库存
$0.19475
25,000
购买
L7912CV-DG

L7912CV-DG

STMicroelectronics

Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220 Tube

价格
库存
$0.22354
1,000
购买
LP2951ACMX/NOPB

LP2951ACMX/NOPB

Texas Instruments

LDO Regulator Pos 1.24V to 29V 0.1A 8-Pin SOIC N T/R

价格
库存
$0.56667
2,500
购买