电容器

Used to store energy electrostatically in an electric field, capacitors can be used to block certain currents while allowing other types of current to pass. Examples of Capacitance usage is to smooth output of power supplies and stabilize voltage and power flow in an Electronic Circuit. Today, capacitors have applications in energy storage, pulsed power, power conditioning, suppression and coupling, motor control, signal processing, sensing and oscillators.

查看全部

畅销产品

TAJA225K025RNJ

TAJA225K025RNJ

AVX

Cap Tant Solid 2.2uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7 Ohm 125°C T/R

价格
库存
$0.1293
2,000
购买
6TPF470MAH

6TPF470MAH

Panasonic

Cap Tant Solid 470uF 6.3V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343,D4 0.01 Ohm 105°C Embossed T/R

价格
库存
$0.85
4,000
购买
EEE2AA220UP

EEE2AA220UP

Panasonic

Cap Aluminum 22uF 100V 20% (8 X 10.2mm) SMD 55mA 2000 hr 85°C T/R

价格
库存
$0.5892
2,000
购买
EEEFC1H470P

EEEFC1H470P

Panasonic

Cap Aluminum 47uF 50V 20% (10 X 10.2mm) SMD 500mA 1000 hr 105°C Embossed T/R

价格
库存
$0.393
2,500
购买