存储器

Memory device is a cell, circuit or media to store, retain and subsequently retrieve information. Memory devices can be semiconductor memory, CD/DVD, magnetic tape/disk. It is dedicated to store data in electronic systems. Memory products include a variety of both volatile and non-volatile devices, covering new and mature technologies. Standard products include SRAM, DRAM, DDR, QDR, Flash, FRAM, PSRAM, PROM, EPROM, EEPROM, Hybrid Memory Cube (HMC) and Memory Tags.
查看全部
存储器 Products under null

存储器 - 子类别

闪存

703

EEPROM

865

EPROM

24

NVRAMs

36

PROM

17

PSRAMs

12

畅销产品

Micron
NOR Flash Serial-SPI 3V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 16-Pin SOP-II
价格
库存
$1.37143
135 
ON Semiconductor
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
价格
库存
$0.23104
15,000