微控制器

Microcontroller (MCU) is the brain of an embedded system. It is a computer scaled down to a single compact chip for managing a specific operation. It is a highly integrated single chip with a processor, memory, I/O Peripherals, timer/counter and communication ports in it. It includes a range of products offering digital processing under software control. Most important criteria in selecting a MCU for a particular application is the data bus width expressed in bits. MCUs are available in various data widths ranging from 4 to 64 bits. It is used in variety of general and special applications. Applications include domestic appliances, handheld devices, servers, automotive, network infrastructure, image processing and communication.
查看全部
微控制器 Products under null
url output nxp-7/%E5%BE%AE%E6%8E%A7%E5%88%B6%E5%99%A8

微控制器 - 子类别

畅销产品

STM8S003F3P6
STMicroelectronics
MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube
价格
库存
$0.50667
14,800 
MC9S08FL8CBM
NXP
MCU 8-bit HCS08 CISC 8KB Flash 5V 32-Pin SPDIP Rail
价格
库存
$10.60
11,815