微控制器

Microcontroller (MCU) is the brain of an embedded system. It is a computer scaled down to a single compact chip for managing a specific operation. It is a highly integrated single chip with a processor, memory, I/O Peripherals, timer/counter and communication ports in it. It includes a range of products offering digital processing under software control. Most important criteria in selecting a MCU for a particular application is the data bus width expressed in bits. MCUs are available in various data widths ranging from 4 to 64 bits. It is used in variety of general and special applications. Applications include domestic appliances, handheld devices, servers, automotive, network infrastructure, image processing and communication.
查看全部
CategorySummaryWidget

微控制器 - 子类别

畅销产品

MC68HC16Z1CEH16
NXP
MCU 16-Bit HC16 CISC ROMLess 3.3V/5V 132-Pin PQFP Tray
价格
库存
$27.583
180 
MC908GP32CFBE
NXP
MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 44-Pin PQFP Tray
价格
库存
$9.63
2,400