电源管理

Power management is used to manage and control the power to multiple devices within a design. In today's green environment processing, interface and other solutions are designed with onboard power saving features which need controlling, such as standby, shut down and different power input sources for core and peripheral power. Power management is used typically in all applications but low power applications such as hand held devices, Industrial, Communication and IoT all use power management and control devices.
查看全部
电源管理 Products under null

畅销产品

ON Semiconductor
Standard Regulator Pos 5V 0.1A 8-Pin SOIC N T/R
价格
库存
$0.08414
37,500 
ON Semiconductor
Standard Regulator Pos 5V 0.1A 8-Pin SOIC N T/R
价格
库存
$0.04894
37,500 
Infineon
Power Switch Lo Side 0.7A 4-Pin(3+Tab) SOT-223
价格
库存
$0.55329
20,000 
STMicroelectronics
LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R
价格
库存
$0.128
37,500