电容器

Used to store energy electrostatically in an electric field, capacitors can be used to block certain currents while allowing other types of current to pass. Examples of Capacitance usage is to smooth output of power supplies and stabilize voltage and power flow in an Electronic Circuit. Today, capacitors have applications in energy storage, pulsed power, power conditioning, suppression and coupling, motor control, signal processing, sensing and oscillators.

查看全部

畅销产品

TLJB227M006R0500

TLJB227M006R0500

AVX

Cap Tant Solid 220uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.5 Ohm 125°C T/R

价格
库存
$1.239
8,000
购买
TAJC106K035RNJ

TAJC106K035RNJ

AVX

Cap Tant Solid 10uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.6 Ohm 125°C T/R

价格
库存
$0.672
5,000
购买
16SVP330M

16SVP330M

Panasonic

Cap Aluminum 330uF 16V 20% (10 X 12.6mm) Cylindrical 4720mA 2000hr 105°C T/R

价格
库存
$1.9665
2,000
购买
06035A470JAT2A

06035A470JAT2A

AVX

Cap Ceramic 47pF 50V C0G 5% SMD 0603 125°C Paper T/R

价格
库存
$0.08
20,000
购买