电路保护

A circuit protection device protects equipment and processes from excess energy that could cause damage or safety issues. Circuit Protection principle is used in electrical circuits to prevent short circuits, wire conductor overheating and electrical equipment from damage due to other input regularities. Products range from circuit breakers to fuses and other overload and protection devices. Most applications which are connected to an external power source or run off batteries or charge batteries use these types of products.
查看全部
电路保护 Products under null
url output nexperia-7/%E7%94%B5%E8%B7%AF%E4%BF%9D%E6%8A%A4

电路保护 - 子类别

畅销产品

PESD1LIN,115
Nexperia
ESD Suppressor TVS 23KV 2-Pin SOD-323 T/R
价格
库存
$0.29286
75,000