无线与射频

Radio Frequency (RF) and Microwave communication is the ability to communicate over Standard Radio or Micro Frequency waves. This allows communication of data over relatively large distances without the need for computing or communication devices to be physically connected together via a cable. Sometimes known as wireless communication the main applications are Industrial, Automotive, Consumer, Communication, IoT and Military.
查看全部
CategorySummaryWidget

无线与射频 - 子类别

NFCs

26

GPS ch

46

畅销产品

NRF52832-CIAA-R
Nordic Semiconductor
Bluetooth 1.7V to 3.6V 2Mbps 48-Pin WLCSP T/R
价格
库存
$2.57692
405