模拟开关多路复用器

A multiplexer or “MUX” is a device which function is to selects one of several analog or digital input signals and then forwards the selected input to a single line output. Multiplexers are mainly used to increase the bandwidth of the signals over a network or connection, in short allowing multiple devices or sources to share the same input to another functional block. The opposite of the “MUX” is a “DEMUX” or demultiplexer which will take a single input signal and break it into multiple output signals. You will often find a “DEMUX” is on the receiving end of a “MUX”. Applications are varied of this type of device.
查看全部
模拟开关多路复用器 Products under null

模拟开关多路复用器 - 子类别

畅销产品

NLASB3157DFT2G
ON Semiconductor
Analog Switch Single SPDT 6-Pin SC-88 T/R
价格
库存
$0.0784
18,000