电源管理

Power management is used to manage and control the power to multiple devices within a design. In today's green environment processing, interface and other solutions are designed with onboard power saving features which need controlling, such as standby, shut down and different power input sources for core and peripheral power. Power management is used typically in all applications but low power applications such as hand held devices, Industrial, Communication and IoT all use power management and control devices.

查看全部

电源管理 - 子类别

电源管理 - 制造商

畅销产品

L7912CV-DG

L7912CV-DG

STMicroelectronics

Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220 Tube

价格
库存
$0.22354
1,000
购买
LM5017MRX/NOPB

LM5017MRX/NOPB

Texas Instruments

Conv DC-DC Single Step Down 9V to 100V 8-Pin PSOP EP T/R

价格
库存
$3.0711
2,500
购买
BQ24295RGER

BQ24295RGER

Texas Instruments

Battery Charger Li-Ion/Li-Pol 3500mA 4.55V to 5.5V 24-Pin VQFN T/R

价格
库存
$1.5444
15,000
购买
BQ40Z50RSMR-R1

BQ40Z50RSMR-R1

Texas Instruments

Battery Pack Monitor Li-Ion/Li-Pol 22.5mA 26V 32-Pin VQFN T/R

价格
库存
$4.6933
12,000
购买