微控制器

Microcontroller (MCU) is the brain of an embedded system. It is a computer scaled down to a single compact chip for managing a specific operation. It is a highly integrated single chip with a processor, memory, I/O Peripherals, timer/counter and communication ports in it. It includes a range of products offering digital processing under software control. Most important criteria in selecting a MCU for a particular application is the data bus width expressed in bits. MCUs are available in various data widths ranging from 4 to 64 bits. It is used in variety of general and special applications. Applications include domestic appliances, handheld devices, servers, automotive, network infrastructure, image processing and communication.
查看全部
微控制器 Products under null

微控制器 - 子类别

畅销产品

STM32F030CCT6TR
STMicroelectronics
MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP T/R
价格
库存
$1.71667
2,400