电源管理

Power management is used to manage and control the power to multiple devices within a design. In today's green environment processing, interface and other solutions are designed with onboard power saving features which need controlling, such as standby, shut down and different power input sources for core and peripheral power. Power management is used typically in all applications but low power applications such as hand held devices, Industrial, Communication and IoT all use power management and control devices.
查看全部
电源管理 Products under null

新产品

ON Semiconductor
MOSFET DRVR 80A 1-OUT Hi/Lo Side Inv/Non-Inv 40-Pin QFN EP T/R
价格
库存
$1.80
7,500 

畅销产品

STMicroelectronics
LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R
价格
库存
$0.10311
12,500 
ON Semiconductor
Standard Regulator Pos 5V 0.1A 8-Pin SOIC N T/R
价格
库存
$0.08414
37,500