电容器

Used to store energy electrostatically in an electric field, capacitors can be used to block certain currents while allowing other types of current to pass. Examples of Capacitance usage is to smooth output of power supplies and stabilize voltage and power flow in an Electronic Circuit. Today, capacitors have applications in energy storage, pulsed power, power conditioning, suppression and coupling, motor control, signal processing, sensing and oscillators.
查看全部
电容器 Products under null

新产品

Panasonic
Cap Aluminum 1000uF 16V 20% (10 X 10.2mm) SMD Cylindrical 0.08 Ohm 850mA 2000hr 105°C Emboss T/R
价格
库存
$3.40
2,500 
Panasonic
CAP ALUM FKS SERIES 270UF 16VDC SMD 6.3X7.7MM REFLOW-ONLY
价格
库存
$0.06195
5,400 
NIC Components
Cap Ceramic 1uF 25V X5R 10% SMD 0603 85°C Paper T/R
价格
库存
$0.057
8,000 

畅销产品

Panasonic
Cap Aluminum 47uF 25V 20% (6.3 X 5.8mm) SMD 240mA 2000 hr 105°C T/R
价格
库存
$0.08954
4,000