存储器

Memory device is a cell, circuit or media to store, retain and subsequently retrieve information. Memory devices can be semiconductor memory, CD/DVD, magnetic tape/disk. It is dedicated to store data in electronic systems. Memory products include a variety of both volatile and non-volatile devices, covering new and mature technologies. Standard products include SRAM, DRAM, DDR, QDR, Flash, FRAM, PSRAM, PROM, EPROM, EEPROM, Hybrid Memory Cube (HMC) and Memory Tags.
查看全部
存储器 Products under null

存储器 - 子类别

闪存

724

EEPROM

884

EPROM

25

NVRAMs

37

PROM

18

PSRAMs

13

新产品

W29N02KVSIAF
Winbond
NAND Flash 2Gbit 256K X 8bit Serial 3V 48-Pin TSOP
价格
库存
$1.31082
768 

畅销产品

MT41K128M16JT-125 IT:K
Micron
DRAM Chip DDR3L SDRAM 2G-Bit 128Mx16 1.35V 96-Pin F-BGA
价格
库存
$3.38571
10,000 
MT41K256M16TW-107:P
Micron
DRAM Chip DDR3L SDRAM 4G-Bit 256Mx16 1.35V 96 F-BGA
价格
库存
$6.78229
10,000