电源管理

Power management is used to manage and control the power to multiple devices within a design. In today's green environment processing, interface and other solutions are designed with onboard power saving features which need controlling, such as standby, shut down and different power input sources for core and peripheral power. Power management is used typically in all applications but low power applications such as hand held devices, Industrial, Communication and IoT all use power management and control devices.
查看全部
电源管理 Products under null

畅销产品

MAX6102EUR+T
Maxim Integrated
V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R
价格
库存
$0.70
10,000 
NCV1117DT33T5G
ON Semiconductor
LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) DPAK T/R
价格
库存
$0.302
12,500 
MAX811SEUS+T
Maxim Integrated
Processor Supervisor 2.93V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
价格
库存
$2.16667
12,500 
L7805CV
STMicroelectronics
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube
价格
库存
$0.1647
30,000