电源管理

Power management is used to manage and control the power to multiple devices within a design. In today's green environment processing, interface and other solutions are designed with onboard power saving features which need controlling, such as standby, shut down and different power input sources for core and peripheral power. Power management is used typically in all applications but low power applications such as hand held devices, Industrial, Communication and IoT all use power management and control devices.
查看全部
CategorySummaryWidget

畅销产品

LM5017MRX/NOPB
Texas Instruments
Conv DC-DC Single Step Down 9V to 100V 8-Pin PSOP EP T/R
价格
库存
$3.0711
2,500 
MAX6816EUS+T
Maxim Integrated
CMOS Switch Debouncer 4-Pin(3+Tab) SOT-143 T/R
价格
库存
$2.10
2,500 
MAX1510ETB+T
Maxim Integrated
LDO Regulator Pos 0.5V to 1.5V 3A 10-Pin TDFN EP T/R
价格
库存
$3.5167
7,500 
TLV70033DDCR
Texas Instruments
LDO Regulator Pos 3.3V 0.2A 5-Pin SOT T/R
价格
库存
$0.23556
6,000