可编程逻辑

Programmable logic components are used to build reconfigurable digital circuits, shortening development cycles for manufacturers and helping them get their product to the market faster. Two major types include Complex Programmable Logic Devices and Field-Programmable Gate Arrays. Applications for Programmable logic are varied but feature in Industrial, automotive, Hil Rel, Radar and Sonar and Communication.
查看全部
可编程逻辑 Products under null

可编程逻辑 - 子类别

ASIC

2

CPLD

200

FPGA

349

SPLD

18

畅销产品

Xilinx
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
价格
库存
$21.36364
180