电容器

Used to store energy electrostatically in an electric field, capacitors can be used to block certain currents while allowing other types of current to pass. Examples of Capacitance usage is to smooth output of power supplies and stabilize voltage and power flow in an Electronic Circuit. Today, capacitors have applications in energy storage, pulsed power, power conditioning, suppression and coupling, motor control, signal processing, sensing and oscillators.
查看全部
电容器 Products under null

新产品

EEE-FKC271XSP
Panasonic
CAP ALUM FKS SERIES 270UF 16VDC SMD 6.3X7.7MM REFLOW-ONLY
价格
库存
$0.06195
5,400 
EEE-FK1C151SP
Panasonic
价格
库存
$0.67545
3,000 
NMC0603X5R105K25TRP4KF
NIC Components
Cap Ceramic 1uF 25V X5R 10% SMD 0603 85°C Paper T/R
价格
库存
$0.057
8,000 
EEEFK1C102SP
Panasonic
Cap Aluminum 1000uF 16V 20% (10 X 10.2mm) SMD Cylindrical 0.08 Ohm 850mA 2000hr 105°C Emboss T/R
价格
库存
$0.68
2,500 

畅销产品

6TPF470MAH
Panasonic
Cap Tant Solid 470uF 6.3V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343,D4 0.01 Ohm 105°C Embossed T/R
价格
库存
$0.73891
4,000 
EEEFK1E101P
Panasonic
Cap Aluminum 100uF 25V 20% (8 X 6.2mm) SMD 300mA 2000h 105°C T/R
价格
库存
$0.90
5,000 
EEE1CA220SR
Panasonic
Cap Aluminum 22uF 16V 20% (5 X 5.4mm) SMD 39mA 2000 hr 85°C T/R
价格
库存
$0.3234
4,000 
EEEFK1H220P
Panasonic
Cap Aluminum 22uF 50V 20% (6.3 X 5.8mm) SMD 165mA 2000 hr 105°C T/R
价格
库存
$0.07341
1,000