电容器

Used to store energy electrostatically in an electric field, capacitors can be used to block certain currents while allowing other types of current to pass. Examples of Capacitance usage is to smooth output of power supplies and stabilize voltage and power flow in an Electronic Circuit. Today, capacitors have applications in energy storage, pulsed power, power conditioning, suppression and coupling, motor control, signal processing, sensing and oscillators.
查看全部
CategorySummaryWidget

畅销产品

CM05X5R186M06AH065HS
Kyocera
Cap Ceramic 18uF 6.3V X5R 20% SMD 0402 85°C T/R
价格
库存
$0.1516
50,000 
16SVP330M
Panasonic
Cap Aluminum 330uF 16V 20% (10 X 12.6mm) Cylindrical 4720mA 2000hr 105°C T/R
价格
库存
$0.53
2,000 
EEEFT1V101AP
Panasonic
Cap Aluminum 100uF 35V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000 hr 105°C T/R
价格
库存
$2.01
5,000 
EEEFK1H221P
Panasonic
Cap Aluminum 220uF 50V 20% (10 X 10.2mm) SMD 670mA 2000 hr 105°C T/R
价格
库存
$4.3674
5,000