微控制器

Microcontroller (MCU) is the brain of an embedded system. It is a computer scaled down to a single compact chip for managing a specific operation. It is a highly integrated single chip with a processor, memory, I/O Peripherals, timer/counter and communication ports in it. It includes a range of products offering digital processing under software control. Most important criteria in selecting a MCU for a particular application is the data bus width expressed in bits. MCUs are available in various data widths ranging from 4 to 64 bits. It is used in variety of general and special applications. Applications include domestic appliances, handheld devices, servers, automotive, network infrastructure, image processing and communication.

查看全部

畅销产品

NRF51822-QFAB-R

NRF51822-QFAB-R

Nordic Semiconductor

MPU RISC 32-Bit 4.2V 48-Pin QFN T/R

价格
库存
$3.4409
5
购买
MC908GP32CFBE

MC908GP32CFBE

NXP

MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 44-Pin PQFP Tray

价格
库存
$11.633
2,400
购买