电容器

Used to store energy electrostatically in an electric field, capacitors can be used to block certain currents while allowing other types of current to pass. Examples of Capacitance usage is to smooth output of power supplies and stabilize voltage and power flow in an Electronic Circuit. Today, capacitors have applications in energy storage, pulsed power, power conditioning, suppression and coupling, motor control, signal processing, sensing and oscillators.

查看全部

畅销产品

EEEFC1H470P

EEEFC1H470P

Panasonic

Cap Aluminum 47uF 50V 20% (10 X 10.2mm) SMD 500mA 1000 hr 105°C Embossed T/R

价格
库存
$0.242
2,500
购买
EEEFK1K100XP

EEEFK1K100XP

Panasonic

Cap Aluminum 10uF 80V 20% (6.3 X 7.7mm) SMD 60mA 2000 hr 105°C T/R

价格
库存
$0.2166
4,500
购买
EEEFK1E470P

EEEFK1E470P

Panasonic

Cap Aluminum 47uF 25V 20% (6.3 X 5.8mm) SMD 240mA 2000 hr 105°C T/R

价格
库存
$0.2756
2,000
购买
16SVP330M

16SVP330M

Panasonic

Cap Aluminum 330uF 16V 20% (10 X 12.6mm) Cylindrical 4720mA 2000hr 105°C T/R

价格
库存
$0.75525
2,000
购买