存储器

Memory device is a cell, circuit or media to store, retain and subsequently retrieve information. Memory devices can be semiconductor memory, CD/DVD, magnetic tape/disk. It is dedicated to store data in electronic systems. Memory products include a variety of both volatile and non-volatile devices, covering new and mature technologies. Standard products include SRAM, DRAM, DDR, QDR, Flash, FRAM, PSRAM, PROM, EPROM, EEPROM, Hybrid Memory Cube (HMC) and Memory Tags.
查看全部
存储器 Products under null

存储器 - 子类别

闪存

685

EEPROM

851

EPROM

25

NVRAMs

36

PROM

17

PSRAMs

17

畅销产品

Micron
DRAM Chip DDR3L SDRAM 2G-Bit 128Mx16 1.35V 96-Pin F-BGA
价格
库存
$3.95
10,000 
Micron
DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II
价格
库存
$4.45
2,000 
Micron
SLC NAND Flash Parallel 3.3V 2Gbit 256M x 8bit 48-Pin TSOP-I Tray
价格
库存
$3.25
5,000 
Micron
DRAM Chip DDR2 SDRAM 512M-Bit 32Mx16 1.8V 84-Pin FBGA
价格
库存
$2.80
6,000