存储器

Memory device is a cell, circuit or media to store, retain and subsequently retrieve information. Memory devices can be semiconductor memory, CD/DVD, magnetic tape/disk. It is dedicated to store data in electronic systems. Memory products include a variety of both volatile and non-volatile devices, covering new and mature technologies. Standard products include SRAM, DRAM, DDR, QDR, Flash, FRAM, PSRAM, PROM, EPROM, EEPROM, Hybrid Memory Cube (HMC) and Memory Tags.
查看全部
CategorySummaryWidget

存储器 - 子类别

EEPROM

917

EPROM

29

FIFO

35

闪存

951

NVRAMs

34

PROM

16

PSRAMs

10

畅销产品

MT40A256M16GE-083E:B
Micron
DRAM Chip DDR4 SDRAM 4G-Bit 256M x 16 1.2V 96-Pin TF-BGA
价格
库存
$11.667
10,000 
CAT24C256WIGT3
ON Semiconductor
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
价格
库存
$0.215
15,000 
CAT24C32WI-GT3
ON Semiconductor
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
价格
库存
$0.1145
9,000