无线与射频

Radio Frequency (RF) and Microwave communication is the ability to communicate over Standard Radio or Micro Frequency waves. This allows communication of data over relatively large distances without the need for computing or communication devices to be physically connected together via a cable. Sometimes known as wireless communication the main applications are Industrial, Automotive, Consumer, Communication, IoT and Military.
查看全部
无线与射频 Products under null

无线与射频 - 子类别

GPS ch

23

NFCs

37

RFID ch

16

畅销产品

NRF51822-QFAA-R
Nordic Semiconductor
MPU RISC 32-Bit 4.2V 48-Pin QFN T/R
价格
库存
$2.35714
15,000