电容器

Used to store energy electrostatically in an electric field, capacitors can be used to block certain currents while allowing other types of current to pass. Examples of Capacitance usage is to smooth output of power supplies and stabilize voltage and power flow in an Electronic Circuit. Today, capacitors have applications in energy storage, pulsed power, power conditioning, suppression and coupling, motor control, signal processing, sensing and oscillators.

查看全部

畅销产品

TAJA225K025RNJ

TAJA225K025RNJ

AVX

Cap Tant Solid 2.2uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7 Ohm 125°C T/R

价格
库存
$0.69
2,000
购买
TAJC106K035RNJ

TAJC106K035RNJ

AVX

Cap Tant Solid 10uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.6 Ohm 125°C T/R

价格
库存
$0.672
5,000
购买
EEEFK1E470P

EEEFK1E470P

Panasonic

Cap Aluminum 47uF 25V 20% (6.3 X 5.8mm) SMD 240mA 2000 hr 105°C T/R

价格
库存
$0.297
5,000
购买
TAJD227K010RNJ

TAJD227K010RNJ

AVX

Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.5 Ohm 125°C T/R

价格
库存
$0.5535
2,500
购买