寄存器/寄存器型缓冲器

Registered Buffer or memory data register is the register in a computer's processor or central processing unit (CPU) that stores the data being transferred to and from the immediate access storage. It contains the copy of designated memory locations specified by the memory address register. It acts as a buffer allowing the processor and memory units to act independently without being affected by minor differences in operation. A data item will be copied to the MBR ready for use at the next clock cycle, when it can be either used by the processor for reading or writing or stored in main memory after being written.
null Products under null