逻辑门与反相器

A logic gate is an idealized or physical device implementing a boolean function. It performs a logical operation on one or more binary inputs and produces a single binary output. A logic gate exists in the hundreds of millions in every modern computer and forms the building blocks for all of the operations, which are performed by processors and memories. An inverter or NOT gate is a logic gate which implements logical complement. Logic NOT Gate is the most basic of all the logical gates and is sometimes referred to as an Inverting Buffer or simply an Inverter. It inverts (complements) its input signal.
查看全部
逻辑门与反相器 Products under 逻辑芯片

逻辑门与反相器 - 子类别

触发器

168

门电路

712

畅销产品

Nexperia
AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
价格
库存
$0.04143
78,000 
Nexperia
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R
价格
库存
$0.15057
27,500