电源多路复用器
The Power mux (multiplexer) is an integrated chip that enables seamless transition between two power supplies. It allows the user to select which of two power source is connected to a load while blocking reverse current into either of the sources. Applications include Modems, PCs, Digital Radios, and others.
查看全部