电源多路复用器与开关

The Power mux (multiplexer) is an integrated chip that enables seamless transition between two power supplies. It allows the user to select which of two power source is connected to a load while blocking reverse current into either of the sources. The power switch IC is also called as load switch that provides an easy solution to optimize the power consumption in a system by reducing the current leakages. The Power Muxes & Switches has a line of Current Limit Switches, USB Power Switches and other products.
查看全部
电源多路复用器与开关 Products under 电源管理

电源多路复用器与开关 - 子类别

畅销产品

NCP45540IMNTWG-H
ON Semiconductor
Power Switch Hi Side 12-Pin DFN T/R
价格
库存
$0.681
6,000