基于ARM的微控制器

ARM based Microcontroller (MCU) contains 32-bit wide data bus. It is the brain of an embedded system, computer scaled down to a single compact chip for managing a specific operation. MCU is a highly integrated single chip with a processor, memory, I/O Peripherals, timer/counter and communication ports in it. The Processor present in the MCU is the core/CPU which decides the functioning of an MCU. ARM MCU is developed by ARM Holdings that contains an ARM processor core developed based on Advanced RISC Machine (ARM) architecture with32-bit RISC (reduced instruction set computer) instruction set in it.

查看全部
添加到物料清单
添加到新的物料清单
您的物料清单
关闭
该项目将被添加到您的“精确匹配”
关闭
发送此页面的链接
Please enter a valid Email id
链接
Sender# Invalid address error message
发送到
jsmith@baa.com
sjohnson@baa.com
添加另一个地址
添加另一个地址
添加另一个地址
主题
留言

匹配结果

匹配结果 清除所有过滤器