射频肖特基二极管

A Schottky diode is a type of junction diode in which the junction formed between the N-type material and the metal contact where the physical contact acts as the P-type material thus used in applications where fast switching actions are required. An RF Schottky diode is ideal for RF applications as well as large signal detection and modulation.
射频肖特基二极管 Products under 肖特基二极管