晶体管

A transistor is an active current controlled semiconductor device that has three terminals - emitter, collector and base and provides amplification and switching functions. The transistors are available in PCB Mount (Surface Mount or Through-Hole) and Heat-Sink Mount versions. The Heat-Sink Mount versions are usually rated for high power and are called modules. These modules could have a single device or a combination of devices for use in various applications.
查看全部
CategorySummaryWidget

晶体管 - 子类别

JFET

87

MOSFET

5408

RF FET

23

畅销产品

BSS138LT1G
ON Semiconductor
Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R
价格
库存
$0.0925
120,000 
NTR4501NT1G
ON Semiconductor
Trans MOSFET N-CH 20V 3.2A 3-Pin SOT-23 T/R
价格
库存
$0.175
45,000 
2N7002P,215
Nexperia
Trans MOSFET N-CH 60V 0.36A 3-Pin TO-236AB T/R
价格
库存
$0.054
15,000 
BSS83P H6327
Infineon
Trans MOSFET P-CH 60V 0.33A 3-Pin SOT-23 T/R
价格
库存
$0.08
3,000