双极性晶体管

An active three terminal/layer device that is formed by sandwiching one type of material (either P type or N type) between the other that can conduct the current in either direction and is commonly used as an amplifier, switch or as a function as an oscillator.
查看全部
CategorySummaryWidget

双极性晶体管 - 子类别

数字BJT

560

GP BJT

1689

BJT阵列

200

RF BJT

11

畅销产品

BC817-40,215
Nexperia
Trans GP BJT NPN 45V 0.5A 3-Pin TO-236AB T/R
价格
库存
$0.1166
75,000 
BC847B,215
Nexperia
Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R
价格
库存
$0.02289
12,000 
PBSS5240T,215
Nexperia
Trans GP BJT PNP 40V 2A 3-Pin TO-236AB T/R
价格
库存
$0.288
51,300 
BC847BS,115
Nexperia
Trans GP BJT NPN 45V 0.1A 6-Pin TSSOP T/R
价格
库存
$0.119
126,000