SSM6N36FE(TE85L,F) by Toshiba | MOSFETs | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

SSM6N36FE(TE85L,F)

Toshiba

Trans MOSFET N-CH 20V 0.5A 6-Pin SOT-563 Embossed T/R

Manufacturer Part #: SSM6N36FE(TE85L,F)

Alternate Part #: SSM6N36FE(TE85L,F)


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Trans MOSFET N-CH 20V 0.5A 6-Pin SOT-563 Embossed T/R

Key Features

  • 1.5-V drive
  • Low ON-resistance: Ron = 1.52 Ω (max) (@VGS = 1.5 V)
    • Ron = 1.14 Ω (max) (@VGS = 1.8 V)
    • Ron = 0.85 Ω (max) (@VGS = 2.5 V)
    • Ron = 0.66 Ω (max) (@VGS = 4.5 V)
    • Ron = 0.63 Ω (max) (@VGS = 5.0 V)

Technical Attributes

Description
Value
Find similar Parts
Maximum Drain Source Voltage
20 V
Supplier Package
SOT-563
Max Processing Temp
260
Typical Turn-On Delay Time
30 ns
RDS-on
0.63@5V Ohm
Operating Temperature
-55 to 150 °C
Channel Mode
Enhancement
Mounting
Surface Mount
Pin Count
6
Product Dimensions
1.6 x 1.2 x 0.55
Channel Type
N
MSL Level
1
Maximum Gate Source Voltage
±10 V
Typical Turn-Off Delay Time
75 ns
Maximum Continuous Drain Current
0.5 A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.9000-00
HTSN:
8542.9000-00
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale