SSM6L39TU,LF(T by Toshiba | MOSFET Arrays | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

SSM6L39TU,LF(T

Toshiba

Trans MOSFET N/P-CH 20V 1.6A/1.5A 6-Pin UF

Manufacturer Part #: SSM6L39TU,LF(T

Alternate Part #: SSM6L39TU,LF(T


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Trans MOSFET N/P-CH 20V 1.6A/1.5A 6-Pin UF

Key Features

  • N-ch: 1.5-V drive
  • P-ch: 1.8-V drive
  • N-ch, P-ch, 2-in-1
  • Low ON-resistance Q1 N-ch: Ron = 247 mΩ (max) (@VGS = 1.5 V)
    • Ron = 190 mΩ (max) (@VGS = 1.8 V)
    • Ron = 139 mΩ (max) (@VGS = 2.5 V)
    • Q2 P-ch: Ron = 430 mΩ (max) (@VGS = −1.8 V)
    • Ron = 294 mΩ (max) (@VGS = −2.5 V)

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 150 °C
Channel Mode
Enhancement
Maximum Drain Source Voltage
20 V
Typical Turn-On Delay Time
8.3@Q1|12@Q2 ns
Maximum Gate Source Voltage
±10@Q1|±8@Q2 V
Channel Type
N|P
Product Dimensions
2 x 1.7 x 0.7
Max Processing Temp
260
Pin Count
6
RDS-on
119@4V@Q1|213@4V@Q2 mOhm
MSL Level
1
Mounting
Surface Mount
Typical Turn-Off Delay Time
11.5@Q1|11.2@Q2 ns
Supplier Package
UF
Lead Finish
Tin|Silver
Maximum Continuous Drain Current
1.6@Q1|1.5@Q2 A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale