TPS65132WRVCR by Texas Instruments | Display Drivers | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

TPS65132WRVCR

Texas Instruments

LCD DRVR 2.5V to 5.5V 20-Pin WQFN T/R

Manufacturer Part #: TPS65132WRVCR

Alternate Part #: TPS65132WRVCR


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The TPS65132 is designed to support general positive/negative driven applications. The device uses a single inductor scheme in order to provide the user the smallest solution size possible as well as high efficiency. With its input voltage range of 2.5 V to 5.5 V, it is optimized for products powered by single-cell batteries (Li-Ion, Ni-Li, Li-Polymer) and output currents up to 80 mA for the A- and B-version, and up to 150 mA for the S-version. The device is delivered in a WCSP package of 15 balls.

Key Features

  • Split-Rail Power Supply
  • SIMO (Single-Inductor Multiple-Output)
    Technology
  • >85% Efficiency at IOUT > 10 mA
  • >83% Efficiency at IOUT > 10 mA (TPS65132Wx)
  • 2.5-V to 5.5-V Input Voltage Range
  • Undervoltage Lockout Rising/Falling
  • Programmable Output Voltages
  • Positive Output Voltage Range:
    4 V to 6 V (0.1-V step)
  • Negative Output Voltage Range:
    –6 V to –4 V (0.1-V step)
  • 1% Output Voltage Accuracy
  • Maximum Output Current: 150 mA (TPS65132Sx)
  • Programmable Power-Up and Power-Down
    Sequencing (TPS65132Sx)
  • Programmable Active Discharge
  • Internal EEPROM Type Memory (1000× Re-
    programmable)
  • Excellent Line Regulation
  • Advanced Power-Save Mode for Light-Load
    Efficiency
  • Thermal Shutdown
  • 15-Ball CSP Package
  • 20-Pins QFN Package
  • Technical Attributes

    Description
    Value
    Find similar Parts
    MSL Level
    1
    Supplier Package
    WQFN
    Lead Finish
    Gold Over Nickel Palladium
    Pin Count
    20
    Maximum Clock Frequency
    0.1 MHz
    Operating Temperature
    -40 to 85 °C
    Operating Supply Voltage
    2.5 to 5.5 V
    Mounting
    Surface Mount
    Max Processing Temp
    260
    Product Dimensions
    4 x 3 x 0.75(Max)

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542.2119-00
    HTSN:
    8542.2119-00

    Documents

    Type
    Document Title
    Download
    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Clearance Sale