TPS3824-25DBVR by Texas Instruments | Processor Supervisors | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

TPS3824-25DBVR

Texas Instruments

Processor Supervisor 2.25V 0V to 5.8V 5-Pin SOT-23 T/R

Manufacturer Part #: TPS3824-25DBVR

Alternate Part #: TPS3824-25DBVR


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The TPS3824 is supervisors provide circuitinitialization and timing supervision, primarily for DSPand processor-based systems. During power-on,RESET asserts when the supply voltage VDDbecomes higher than 1.1 V. Thereafter, the supplyvoltage supervisor monitors VDD and keeps RESETactive as long as VDD remains below the thresholdvoltage, VIT−. An internal timer delays the return ofthe output to the inactive state (high) to ensure propersystem reset. The delay time, td, starts after VDD hasrisen above the threshold voltage, VIT−. When thesupply voltage drops below the threshold voltageVIT−, the output becomes active (low) again. Noexternal components are required. All the devices ofthis family have a fixed-sense threshold voltage, VIT–, set by an internal voltage divider.

Key Features

  • Power-On Reset Generator With Fixed Delay Time of 200 ms (TPS3824)
  • Reset Output Available in Active-Low (TPS3824), Active-High (TPS3824
  • Supply Voltage Supervision Range: 2.5 V, 3 V, 3.3 V, 5 V
  • Watchdog Timer (TPS3824)
  • Supply Current of 15 μA (Typ)
  • SOT23-5 Package
  • Temperature Range: −40°C to 85°C

Technical Attributes

Description
Value
Find similar Parts
Power Fail Detection
No
Battery Backup Switching
No
Monitored Voltage
0 to 5.8 V
Output Driver
Active High/Active Low/Open Drain
Operating Temperature
-40 to 85 °C
Watchdog Timer
Yes
Maximum Operating Supply Voltage
5.5 V
Mounting
Surface Mount
Max Processing Temp
260
Minimum Reset Threshold Voltage
2.2 V
Product Dimensions
2.9 x 1.6 x 1.15 mm
Maximum Reset Threshold Voltage
2.3 V
Supplier Package
SOT-23
Manual Reset
No
Pin Count
5
Maximum Supply Current
25 uA
MSL Level
1
Maximum Power Dissipation
437 mW
Screening Level
Industrial
Minimum Operating Supply Voltage
1.1 V
Lead Finish
Gold
Chip Enable Signals
No
Number of Supervisors
1

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale