TMS320C6472ECTZ7 by Texas Instruments | DSP | Avnet ASIA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

TMS320C6472ECTZ7

Texas Instruments

DSP Fixed-Point 32-Bit 700MHz 4000MIPS 737-Pin FC-BGA

Manufacturer Part #: TMS320C6472ECTZ7

Alternate Part #: TMS320C6472ECTZ7


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TMS320C6472 device is a Texas Instruments next-generation fixed-point digital signal processor (DSP) targeting high-performance computing applications, including high-end industrial, mission-critical, high-end image and video, communication, media gateways, and remote access servers. This device was designed with these applications in mind. A common key requirement of these applications is the availability of large on-chip memories to handle vast amounts of data during processing. With 768K-Byte of shared RAM and 608K-Byte local L2 RAM per C64x+ Megamodule, the TMS320C6472 device can eliminate the need for external memory, thereby reducing system power dissipation and system cost and optimizing board density.

The TMS320C6472 device has six optimized TMS320C64x+ megamodules, which combine high performance with the lowest power dissipation per port. The TMS320C6472 device includes three different speeds: 500 MHz, 625 MHz, and 700 MHz. The C64x+ megamodules are the highest-performance fixed-point DSP generation in the TMS320C6000 DSP platform. The C64x+ megamodule is based on the third-generation high-performance, advanced VelociTI very-long-instruction-word (VLIW) architecture developed by Texas Instruments (TI), making devices like TMS320C6472 an excellent choice for applications including video and telecom infrastructure, imaging/medical, and wireless infrastructure (WI). The C64x+ devices are upward code-compatible from previous devices that are part of the C6000 DSP platform.

The C64x+ megamodule core employs eight functional units, two register files, and two data paths. Like the earlier C6000 devices, two of these eight functional units are multipliers or .M units. Each C64x+ megamodule core .M unit doubles the multiply throughput versus the C64x core by performing four 16-bit x 16-bit multiply-accumulates (MACs) every clock cycle. Thus, eight 16-bit x 16-bit MACs can be executed every cycle on the C64x+ core. At a 500-MHz clock rate, this means 4000 16-bit MMACs can occur every second. Moreover, each multiplier on the C64x+ megamodule core can compute one 32-bit x 32-bit MAC or four 8-bit x 8-bit MACs every clock cycle.

The C64x+ megamodule integrates a large amount of on-chip memory organized as a two-level memory system. The level-1 (L1) program and data memories on this C64x+ megamodule are 32KB each. This memory can be configured as mapped RAM, cache, or some combination of the two. When configured as cache, L1 program (L1P) is a direct mapped cache where as L1 data (L1D) is a two-way set associative cache. The level 2 (L2) memory is shared between program and data space and is 608K-Byte in size. L2 memory can also be configured as mapped RAM, cache, or some combination of the two. The C64x+ megamodule also has a 32-bit peripheral configuration (CFG) port, an internal DMA (IDMA) controller, a system component with reset/boot control, interrupt/exception control, a power-down control, and a free-running 32-bit timer for time stamp.

The peripheral set includes: three Telecom Serial Interface Port (TSIPs); an 16/8 bit Universal Test and Operations PHY Interface for Asynchronous Transfer Mode (ATM) Slave [UTOPIA Slave] port; two 10/100/1000 Ethernet media access controllers (EMACs), which provide an efficient interface between the C6472 DSP core processor and the network; a management data input/output (MDIO) module (shared by both EMACs) that continuously polls all 32 MDIO addresses in order to enumerate all PHY devices in the system; a Serial RapidIO® with two 1x lanes and support for packet forwarding; a 32-bit DDR2 SDRAM interface; 12 64-bit general-purpose timers; an inter-integrated circuit bus module (I2C); 16 general-purpose input/output ports (GPIO) with programmable interrupt/event generation modes; and a 16-bit multiplexed host-port interface (HPI16).

Key Features

  • Six On-Chip TMS320C64x+ Megamodules
  • Endianess: Little Endian, Big Endian
  • C64x+ Megamodule Main Features:
    • High-Performance, Fixed-Point TMS320C64x+ DSP
    • 500/625/700 MHz
    • Eight 32-Bit Instructions/Cycle
    • 4000 MIPS/MMACS (16-Bits) at 500 MHz
    • Dedicated SPLOOP Instruction
    • Compact Instructions (16-Bit)
    • Instruction Set Enhancements
    • Exception Handling
    • L1/L2 Memory Architecture:
  • 256K-Bit (32K-Byte) L1P Program RAM/Cache [Direct Mapped, Flexible Allocation]
  • 256K-Bit (32K-Byte) L1D RAM/Cache [2-Way Set-Associative, Flexible Allocation]
  • 4.75M-Bit (608K-Byte) L2 Unified Mapped RAM/Cache [4-Way Set-Associative, Flexible Allocation]
  • L1P Memory Controller
  • L1D Memory Controller
  • L2 Memory Controller
    • Time Stamp Counter
    • One 64-Bit General-Purpose/Watchdog Timer
  • Shared Peripherals and Interfaces
    • EDMA Controller (64 Independent Channels)
    • Shared Memory Architecture
  • Shared L2 Memory Controller
  • 768K-Byte of RAM
  • Boot ROM
    • Three Telecom Serial Interface Ports (TSIPs)
  • Each TSIP is 8 Links of 8 Mbps per Direction
    • 32-Bit DDR2 Memory Controller (DDR2-533 SDRAM)
  • 256 M-Byte x 2 Addressable Memory Space
    • Two 1x Serial RapidIO® Links, v1.2 Compliant
  • 1.25-, 2.5-, 3.125-Gbps Link Rates
  • Message Passing, DirectIO Support, Error Management Extensions, and Congestion Control
  • IEEE 1149.6 Compliant I/Os UTOPIA
  • UTOPIA Level 2 Slave ATM Controller
  • 8/16-Bit Transmit and Receive Operations up to 50 MHz per Direction
  • User-Defined Cell Format up to 64 Bytes Two 10/100/1000 Mb/s Ethernet MACs (EMACs)
  • Both EMACs are IEEE 802.3 Compliant
  • EMAC0 Supports:
    • MII, RMII, SS-SMII, GMII, and RGMII
    • 8 Independent Transmit (TX) Channels
    • 8 Independent Receive (RX) Channels
  • EMAC1 Supports:
    • RMII, SS-SMII and RGMII
    • 8 Independent Transmit (TX) Channels
    • 8 Independent Receive (RX) Channels
  • Both EMACs (EMAC0 and EMAC1) Share MDIO Interface
    • 16-Bit Host-Port Interface (HPI)
    • One Inter-Integrated Circuit (I2C) Bus
    • Six Shared 64-Bit General-Purpose Timers
  • System PLL and PLL Controller
  • Secondary PLL and PLL Controller, Dedicated to EMAC
  • Third PLL and PLL Controller Dedicated to DDR2 Memory Controller
  • 16 General-Purpose I/O (GPIO) Pins
  • IEEE-1149.1 (JTAG™) Boundary-Scan-Compatible
  • 737-Pin Ball Grid Array (BGA) Package (CTZ or ZTZ Suffix), 0.8-mm Ball Pitch
  • 0.09-μm/7-Level Cu Metal Process (CMOS)
  • 3.3-, 1.8-, 1.5-, 1.2-V I/O Supplies
  • 1.0-/1.1-, 1.2-V Core Supplies
  • Commercial Temperature [0°C to 85°C]
  • Extended Temperature [-40°C to 100°C]

Technical Attributes

Description
Value
Find similar Parts
Data Bus Width
32 Bit
Instruction Set Architecture
VLIW
Supplier Package
FCBGA
Operating Supply Voltage
1.2|1.8|3.3 V
Device Million Instructions per Second
4000 MIPS
Mounting
Surface Mount
Lead Finish
Tin|Silver|Copper
Pin Count
737
Operating Temperature
0 to 85 °C
Maximum Speed
700 MHz
Device Input Clock Speed
700 MHz
Numeric and Arithmetic Format
Fixed-Point
MSL Level
4
Product Dimensions
24 x 24 x 2.79(Max)
Max Processing Temp
245

ECCN / UNSPSC

Description
Value
ECCN:
3A991.a.2
SCHEDULE B:
8542310000"
HTSN:
8542310000"
UNSPSC:
32101636
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion