SN74CB3Q3306ADCUR by Texas Instruments | Bus Switches | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

SN74CB3Q3306ADCUR

Texas Instruments

Bus Switch 2-Element CMOS 2-IN 8-Pin VSSOP T/R

Manufacturer Part #: SN74CB3Q3306ADCUR

Alternate Part #: SN74CB3Q3306ADCUR


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The SN74CB3Q3306 is a high-bandwidth FET bus switch utilizing a charge pump to elevate the gate voltage ofthe pass transistor, providing a low and flat ON-state resistance (ron). The low and flat ON-state resistance allowsfor minimal propagation delay and supports rail-to-rail switching on the data input/output (I/O) ports. The devicealso features low data I/O capacitance to minimize capacitive loading and signal distortion on the data bus.

Specifically designed to support high-bandwidth applications, the SN74CB3Q3306A provides an optimizedinterface solution ideally suited for broadband communications, networking, and data-intensive computingsystems.

Key Features

  • High-Bandwidth Data Path (up to 500 MHz(1)) Clamp Diodes
  • Low Power Consumption (ICC = 0.25 mA Typ)
  • 5-V-Tolerant I/Os With Device Powered Up or Powered Down
  • VCC Operating Range From 2.3 V to 3.6 V
  • Low and Flat ON-State Resistance (ron)
  • Data I/Os Support 0- to 5-V Signaling Levels Characteristics Over Operating Range (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V) (ron = 4 Ω Typ)
  • Control Inputs Can Be Driven by TTL or
  • Rail-to-Rail Switching on Data I/O Ports 5-V/3.3-V CMOS Outputs
    • 0- to 5-V Switching With 3.3-V VCC
  • Ioff Supports Partial-Power-Down Mode
    • 0- to 3.3-V Switching With 2.5-V V Operation CC
  • Bidirectional Data Flow With Near-Zero
  • Latch-Up Performance Exceeds 100 mA Propagation Delay Per JESD 78, Class II
  • Low Input/Output Capacitance Minimizes
  • ESD Performance Tested Per JESD 22 Loading and Signal Distortion – 2000-V Human-Body Model (Cio(OFF) = 3.5 pF Typ) (A114-B, Class II)
  • Fast Switching Frequency (f OE = 20 MHz Max)

Technical Attributes

Description
Value
Find similar Parts
Maximum Propagation Delay Time @ Maximum CL
0.2@3.3V ns
Maximum On Resistance
5 Ohm
MSL Level
1
Fabrication Technology
CMOS
Maximum Operating Supply Voltage
3.6 V
Lead Finish
Matte Tin
Maximum Low Level Output Current
64 mA
Maximum Quiescent Current
700 uA
Typical Operating Supply Voltage
2.5|3.3 V
Logic Function
Bus Switch
Maximum High Level Output Current
-64 mA
Typical Quiescent Current
250 uA
Number of Inputs per Chip
2
Product Dimensions
2.3 x 2 x 0.85 mm
Pin Count
8
Configuration
1 x 1:1
Number of Elements per Chip
2
Number of Outputs per Chip
2
Minimum Operating Supply Voltage
2.3 V
Mounting
Surface Mount
Max Processing Temp
260
Propagation Delay Test Condition
50 pF
Operating Temperature
-40 to 85 °C
Supplier Package
VSSOP

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000"
HTSN:
8542.39.00.01"
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale