LM5060Q1MM/NOPB by Texas Instruments | Other Power Supplies | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

LM5060Q1MM/NOPB

Texas Instruments

High-Side Protection Controller 10-Pin MSOP T/R

Manufacturer Part #: LM5060Q1MM/NOPB

Alternate Part #: LM5060Q1MM/NOPB


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The LM5060 high-side protection controller provides intelligent control of a high-side N-Channel MOSFET during normal on/off transitions and fault conditions. In-rush current is controlled by the nearly constant rise time of the output voltage. A power good output indicates when the output voltage reaches the input voltage and the MOSFET is fully on. Input Under-Voltage Lock-Out, with hysteresis, is provided as well as programmable input Over-Voltage Protection. An enable input provides remote On / Off control. The programmable Under-Voltage Lock-Out input can be used as second enable input for safety redundancy. A single capacitor programs the initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous Over-Current VDS fault detection delay time. When a detected fault condition persists longer than the allowed fault delay time, the MOSFET is latched off until either the Enable input or the Under-Voltage Lock-Out input is toggled low and then high.

 

Key Features

  • Available in Automotive Grade / AEC Q-100
  • Wide Operating Input Voltage Range: +5.5V to +65V
  • Less than 15 µA Quiescent Current in Disabled Mode
  • Controlled Output Rise Time for Safe Connection of Capacitive Loads
  • Charge Pump Gate Driver for External N-Channel MOSFET
  • Adjustable Under-Voltage Lock-Out (UVLO) with Hysteresis
  • UVLO Serves as Second Enable Input for Systems Requiring Safety Redundancy
  • Programmable Fault Detection Delay Time
  • MOSFET Latched off After Load Fault is Detected
  • Active Low Open Drain POWER GOOD (nPGD) Output
  • Adjustable Input Over-Voltage Protection (OVP)
  • Immediate Restart After Over-Voltage Shutdown
  • 10-Lead VSSOP
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Supplier Package
    MSOP
    MSL Level
    1
    Category
    High-Side Protection Controller
    Lead Finish
    Matte Tin
    Screening Level
    Automotive
    Type
    High-Side Protection Controller
    Operating Temperature
    -40 to 125 °C
    Pin Count
    10
    Max Processing Temp
    260
    Mounting
    Surface Mount
    Product Dimensions
    3 x 3 x 0.86 mm

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542.2900-00
    HTSN:
    8542.2900-00
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101
    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Clearance Sale