LM2907M/NOPB by Texas Instruments | V2F & F2V ICs | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

LM2907M/NOPB

Texas Instruments

FVC 14-Pin SOIC N Rail

Manufacturer Part #: LM2907M/NOPB

Alternate Part #: LM2907M/NOPB


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The LM2907 and LM2917 are monolithic frequency-to-voltage converters. Each device has an output circuit that activates loads such as relays and lamps when the input frequency reaches or exceeds a selected rate. The converter (tachometer) section consists of a comparator driving a charge pump and offers frequency doubling for low ripple, full input protection in 8-pin versions, and an output swing to ground for a zero-frequency input. The output section consists of an operational amplifier, normally operating as a comparator, that drives an output transistor with both the collector and emitter floating. The circuit can either sink or source 40 mA of load current.

Two basic configurations are offered: 8-pin devices and 14-pin devices. Each 8-pin version has a groundreferenced tachometer input and an internal connection between the tachometer output and the operational amplifier input. The 8-pin versions are suited to single-speed or single-frequency switching or fully buffered frequency-to-voltage conversion applications. The more versatile 14-pin versions provide differential tachometer inputs and uncommitted operational amplifier inputs. The tachometer input can be floated, and the operational amplifier becomes suitable for active filter conditioning of the tachometer output. The LM2917 has an active shunt regulator connected across the power leads. The regulator clamps the supply voltage so that stable frequency-to-voltage and frequency-to-current conversions are possible with any supply voltage and a suitable resistor.

The LM2907 and LM2917 are designed for operation from –40°C to 85°C.

Key Features

  • Output Swings to Ground for Zero-Frequency Input
  • Only One RC Network Provides Frequency Doubling for Low Ripple
  • 8-Pin Versions Interface Directly to Variable-Reluctance Magnetic Pickups
  • Uncommitted Collector and Emitter Outputs Provide 40-mA Sink or Source
    Current to Operate Relays, Solenoids, Meters, or LEDs
  • Built-In Hysteresis for Noise Immunity
  • Linearity Typically ±0.3%
  • 8-Pin Versions Are Fully Protected From Damage Due to TACH Input Swing Above
    VCC and Below Ground
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Converter Function
    FVC
    Power Supply Type
    Single
    Max Processing Temp
    260
    Mounting
    Surface Mount
    Operating Temperature
    -40 to 85 °C
    Linearity Error
    1 % of FSR
    Product Dimensions
    8.64 x 3.91 x 1.45 mm
    Pin Count
    14
    Lead Finish
    Matte Tin
    Operating Supply Voltage
    12 V
    MSL Level
    1
    Supplier Package
    SOIC N

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542 2121-00
    HTSN:
    8542 2121-00
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Clearance Sale