CD4050BD by Texas Instruments | Buffers & Line Drivers | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

CD4050BD

Texas Instruments

Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC Tube

Manufacturer Part #: CD4050BD

Alternate Part #: CD4050BD


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The CD4050B devices are inverting andnon-inverting hex buffers, respectively, and feature logiclevelconversion using only one supply voltage (VCC). Theinput-signal high level (VIH) can exceed the VCC supplyvoltage when these devices are used for logic-levelconversions. These devices are intended for use as CMOSto DTL/TTL converters and can drive directly two DTL/TTLloads. (VCC = 5V, VOL ≤ 0.4V, and IOL ≥ 3.3mA.)

The CD4050B are designated asreplacements for CD4009UB and CD4010B, respectively.Because the CD4049UB and CD4050B require only onepower supply, they are preferred over the CD4009UB andCD4010B and should be used in place of the CD4009UBand CD4010B in all inverter, current driver, or logic-levelconversion applications. In these applications theCD4049UB and CD4050B are pin compatible with theCD4009UB and CD4010B respectively, and can besubstituted for these devices in existing as well as in newdesigns. Terminal No. 16 is not connected internally on theCD4049UB or CD4050B, therefore, connection to thisterminal is of no consequence to circuit operation. Forapplications not requiring high sink-current or voltageconversion, the CD4069UB Hex Inverter is recommended

Key Features

  • CD4050B Non-Inverting
  • High Sink Current for Driving 2 TTL Loads
  • High-To-Low Level Logic Conversion
  • 100% Tested for Quiescent Current at 20V
  • Maximum Input Current of 1µA at 18V Over Full Package
  • Temperature Range; 100nA at 18V and 25oC
  • 5V, 10V and 15V Parametric Ratings

Technical Attributes

Description
Value
Find similar Parts
Number of Elements per Chip
6
Maximum High Level Output Current
-5.2(Min) mA
Number of Inputs per Chip
6
Pin Count
16
MSL Level
1
Maximum Operating Supply Voltage
20 V
Lead Finish
Gold
Minimum Operating Supply Voltage
-0.5 V
Fabrication Technology
CMOS
Number of Channels per Chip
6
Typical Quiescent Current
0.04 uA
Logic Function
Buffer/Converter
Operating Temperature
-55 to 125 °C
Product Dimensions
10 x 4 x 1.5 mm
Input Signal Type
Single-Ended
Number of Outputs per Chip
6
Maximum Propagation Delay Time @ Maximum CL
140@5V|80@10V|60@15V ns
Supplier Package
SOIC
Bus Hold
No
Propagation Delay Test Condition
50 pF
Polarity
Non-Inverting
Mounting
Surface Mount
Max Processing Temp
260
Maximum Quiescent Current
20 uA
Typical Operating Supply Voltage
1.8|2.5|3.3|5|9|12|15|18 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000
HTSN:
8542310000
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale