BQ25895RTWR by Texas Instruments | Battery Chargers | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

BQ25895RTWR

Texas Instruments

Battery Charger Li-Ion/Li-Pol 5000mA 3.8V to 4.6V 24-Pin WQFN T/R

Manufacturer Part #: BQ25895RTWR

Alternate Part #: BQ25895RTWR


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The bq25895 is a highly-integrated 5-A switch-mode battery charge management and system power path management device for single cell Li-Ion and Li-polymer battery. The devices support high input voltage fast charging. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C Serial interface with charging and system settings makes the device a truly flexible solution.

Key Features

  • High Efficiency 5-A, 1.5-MHz Switch Mode Buck
    Charge
    • 93% Charge Efficiency at 2 A and 91% Charge
      Efficiency at 3 A Charge Current
    • Optimize for High Voltage Input (9 V / 12 V)
    • Low Power PFM mode for Light Load
      Operations
  • Boost Mode Operation with Adjustable Output
    from 4.5 V to 5.5 V
    • Selectable 500-KHz / 1.5-MHz Boost
      Converter with up-to 3.1 A Output
    • 93% Boost Efficiency at 5 V at 1 A Output
  • Integrated Control to Switch Between Charge and
    Boost Mode
  • Single Input to Support USB Input and Adjustable
    High Voltage Adapters
    • Support 3.9-V to 14-V Input Voltage Range
    • Input Current Limit (100 mA to 3.25 A with 50-
      mA resolution) to Support USB2.0, USB3.0
      standard and High Voltage Adapters
    • Maximum Power Tracking by Input Voltage
      Limit up-to 14V for Wide Range of Adapters
    • Auto Detect USB SDP, CDP, DCP, and Non-
      standard Adapters
  • Input Current Optimizer (ICO) to Maximize Input
    Power without Overloading Adapters
  • Resistance Compensation (IRCOMP) from
    Charger Output to Cell Terminal
  • Highest Battery Discharge Efficiency with 11-mΩ
    Battery Discharge MOSFET up to 9 A
  • Integrated ADC for System Monitor
    (Voltage, Temperature, Charge Current)
  • Narrow VDC (NVDC) Power Path Management
    • Instant-on Works with No Battery or Deeply
      Discharged Battery
    • Ideal Diode Operation in Battery Supplement
      Mode
  • BATFET Control to Support Ship Mode, Wake Up,
    and Full System Reset
  • Flexible Autonomous and I2C Mode for Optimal
    System Performance
  • High Integration includes all MOSFETs, Current
    Sensing and Loop Compensation
  • 12-µA Low Battery Leakage Current to Support
    Ship Mode
  • High Accuracy
    • ±0.5% Charge Voltage Regulation
    • ±5% Charge Current Regulation
    • ±7.5% Input Current Regulation
  • Safety
    • Battery Temperature Sensing for Charge and
      Boost Mode
    • Thermal Regulation and Thermal Shutdown
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Output Voltage
    3.8 to 4.6 V
    Operating Supply Voltage
    3.9 to 14 V
    Operating Temperature
    -40 to 85 °C
    Max Processing Temp
    260
    MSL Level
    2
    Pin Count
    24
    Output Current
    5000 mA
    Mounting
    Surface Mount
    Type
    Battery Charger
    Battery Type
    Li-Ion|Li-Pol
    Supplier Package
    WQFN
    Screening Level
    Industrial
    Lead Finish
    Gold Over Nickel Palladium
    Product Dimensions
    4 x 4 x 0.75(Max)

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542.3900
    HTSN:
    8542.3900
    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Clearance Sale