ADC088S022CIMTX/NOPB by Texas Instruments | ADCs | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

ADC088S022CIMTX/NOPB

Texas Instruments

ADC Single SAR 200ksps 8-bit Serial 16-Pin TSSOP T/R

Manufacturer Part #: ADC088S022CIMTX/NOPB

Alternate Part #: ADC088S022CIMTX/NOPB


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The ADC088S022 is a low-power, eight-channel CMOS 8-bit analog-to-digital converter specified for conversion throughput rates of 50 ksps to 200 ksps. The converter is based on a successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to eight input signals at inputs IN0 through IN7.

The output serial data is straight binary and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces.

The ADC088S022 may be operated with independent analog and digital supplies. The analog supply (VA) can range from +2.7V to +5.25V, and the digital supply (VD) can range from +2.7V to VA. Normal power consumption using a +3V or +5V supply is 0.9 mW and 5.5 mW, respectively. The power-down feature reduces the power consumption to 0.03 µW using a +3V supply and 0.15 µW using a +5V supply.

The ADC088S022 is packaged in a 16-lead TSSOP package. Operation over the extended industrial temperature range of −40°C to +105°C is ensured.

 

Key Features

  • Eight Input Channels
  • Variable Power Management
  • Independent Analog and Digital Supplies
  • SPI/QSPI/MICROWIRE/DSP Compatible
  • Packaged in 16-Lead TSSOP
  • Conversion Rate: 50 ksps to 200 ksps
  • DNL (VA = VD = 2.7V to 5.25V): ±0.2 LSB (Max)
  • INL (VA = VD = 2.7V to 5.25V): ±0.2 LSB (Max)
  • Power Consumption
    • 3V Supply: 0.9 mW (Typ)
    • 5V Supply: 5.5 mw (Typ)
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Screening Level
    Extended Industrial
    Supplier Package
    TSSOP
    Input Type
    Voltage
    Lead Finish
    Matte Tin
    Resolution
    8 Bit
    MSL Level
    1
    Signal to Noise Ratio
    49.5 dB
    Pin Count
    16
    Number of Analog Inputs
    8
    Differential Input
    No
    Single-Ended Input
    Yes
    No Missing Codes
    8 Bit
    Sampling Rate
    200 ksps
    Maximum Single Supply Voltage
    5.25 V
    Input Signal Type
    Single-Ended
    Architecture
    SAR
    Number of ADCs
    1
    Full Scale Error
    ±0.6 LSB
    Voltage Supply Source
    Analog and Digital
    Voltage Reference
    Supply
    Digital Interface Type
    Serial (SPI, QSPI, Microwire)
    Input Voltage
    5.25 V
    Differential Nonlinearity
    ±0.2 LSB
    Polarity of Input Voltage
    Unipolar
    Digital Supply Support
    Yes
    Minimum Single Supply Voltage
    2.7 V
    Mounting
    Surface Mount
    Max Processing Temp
    260
    Operating Temperature
    -40 to 105 °C
    Product Dimensions
    5 x 4.4 x 0.9 mm
    Integral Nonlinearity Error
    ±0.2 LSB
    Typical Single Supply Voltage
    3.3|5 V
    Sample and Hold
    Yes

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542.2129-00
    HTSN:
    8542.2129-00
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Clearance Sale