ADC084S021CIMM/NOPB by Texas Instruments | ADC | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

ADC084S021CIMM/NOPB

Texas Instruments

ADC Single SAR 200ksps 8-bit Serial 10-Pin MSOP T/R

Manufacturer Part #: ADC084S021CIMM/NOPB

Alternate Part #: ADC084S021CIMM/NOPB


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

The ADC084S021 is a low-power, four-channel CMOS 8-bit analog-to-digital converter with a high-speed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC084S021 is fully specified over a sample rate range of 50 ksps to 200 ksps. The converter is based upon a successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to four input signals at inputs IN1 through IN4.

The output serial data is straight binary, and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces.

The ADC084S021 operates with a single supply that can range from +2.7V to +5.25V. Normal power consumption using a +3V or +5V supply is 1.6 mW and 5.8 mW, respectively. The power-down feature reduces the power consumption to just 0.12 µW using a +3V supply, or 0.35 µW using a +5V supply.

The ADC084S021 is packaged in a 10-lead VSSOP package. Operation over the industrial temperature range of −40°C to +85°C is ensured.

 

Key Features

  • Specified Over a Range of Sample Rates.
  • Four Input Channels
  • Variable Power Management
  • Single Power Supply with 2.7V - 5.25V Range
  • DNL: ±0.04 LSB (typ)
  • INL: ±0.04 LSB (typ)
  • SNR: 49.6 dB (typ)
  • Power Consumption
    • 3V Supply: 1.6 mW (typ)
    • 5V Supply: 5.8 mW (typ)
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Polarity of Input Voltage
    Unipolar
    Maximum Single Supply Voltage
    5.25 V
    Input Signal Type
    Single-Ended
    Lead Finish
    Matte Tin
    Minimum Single Supply Voltage
    2.7 V
    Product Dimensions
    3 x 3 x 0.86 mm
    Sample and Hold
    Yes
    Mounting
    Surface Mount
    No Missing Codes
    8 Bit
    Architecture
    SAR
    Pin Count
    10
    Voltage Reference
    Supply
    Differential Nonlinearity
    ±0.2 LSB
    Input Voltage
    5.25 V
    Sampling Rate
    200 ksps
    Number of ADCs
    1
    Digital Supply Support
    No
    Operating Temperature
    -40 to 85 °C
    Single-Ended Input
    Yes
    Differential Input
    No
    Typical Single Supply Voltage
    3.3|5 V
    Voltage Supply Source
    Single
    Number of Analog Inputs
    4
    Integral Nonlinearity Error
    ±0.2 LSB
    Input Type
    Voltage
    Screening Level
    Industrial
    Resolution
    8 Bit
    Digital Interface Type
    Serial (4-Wire, SPI, QSPI, Microwire)
    Max Processing Temp
    260
    MSL Level
    1
    Supplier Package
    MSOP
    Signal to Noise Ratio
    49.6 dB
    Full Scale Error
    ±0.7 LSB

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542.2121-00
    HTSN:
    8542.2121-00
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101
    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Chinese New Year Promotion