ADC08200CIMTX/NOPB by Texas Instruments | ADCs | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

ADC08200CIMTX/NOPB

Texas Instruments

ADC Single Pipelined 200Msps 8-bit Parallel 24-Pin TSSOP T/R

Manufacturer Part #: ADC08200CIMTX/NOPB

Alternate Part #: ADC08200CIMTX/NOPB


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The ADC08200 is a low-power, 8-bit, monolithic analog-to-digital converter with an on-chip track-and-hold circuit. Optimized for low cost, low power, small size and ease of use, this product operates at conversion rates up to 230 Msps while consuming just 1.05 mW per MHz of clock frequency, or 210 mW at 200 Msps. Raising the PD pin puts the ADC08200 into a Power Down mode where it consumes about 1 mW.

The unique architecture achieves 7.3 Effective Bits with 50 MHz input frequency. The ADC08200 is resistant to latch-up and the outputs are short-circuit proof. The top and bottom of the ADC08200's reference ladder are available for connections, enabling a wide range of input possibilities. The digital outputs are TTL/CMOS compatible with a separate output power supply pin to support interfacing with 3V or 2.5V logic. The digital inputs (CLK and PD) are TTL/CMOS compatible. The output data format is straight binary.

The ADC08200 is offered in a 24-lead TSSOP package and, while specified over the industrial temperature range of −40°C to +85°C, it will function over the to −40°C to +105°C temperature range.

Key Features

  • Single-Ended Input
  • Internal Sample-and-Hold Function
  • Low Voltage (Single +3V) Operation
  • Small Package
  • Power-Down Feature
  • Resolution 8 Bits
  • Maximum sampling frequency 200 Msps (min)
  • DNL ±0.4 LSB (typ)
  • ENOB (fIN = 50 MHz) 7.3 bits (typ)
  • THD (fIN = 50 MHz) 61 dB (typ)
  • Power Consumption
    • Operating 1.05 mW/Msps (typ)
    • Power Down 1 mW (typ)
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Sample and Hold
    Yes
    Product Dimensions
    7.8 x 4.4 x 0.9 mm
    Differential Input
    No
    Single-Ended Input
    Yes
    No Missing Codes
    8 Bit
    Maximum Single Supply Voltage
    3.6 V
    Input Signal Type
    Single-Ended
    Input Voltage
    1.6 V
    Number of ADCs
    1
    Digital Interface Type
    Parallel
    Sampling Rate
    200 Msps
    Digital Supply Support
    No
    Integral Nonlinearity Error
    -1.2/1.9 LSB
    Pin Count
    24
    Voltage Reference
    External
    Polarity of Input Voltage
    Unipolar
    Number of Analog Inputs
    1
    Mounting
    Surface Mount
    Minimum Single Supply Voltage
    2.7 V
    Max Processing Temp
    260
    Operating Temperature
    -40 to 105 °C
    Typical Single Supply Voltage
    3 V
    Voltage Supply Source
    Single
    Architecture
    Pipelined
    Supplier Package
    TSSOP
    Full Scale Error
    50 mV
    Input Type
    Voltage
    Screening Level
    Industrial
    Lead Finish
    Matte Tin
    Resolution
    8 Bit
    MSL Level
    1
    Maximum Power Dissipation
    21 mW
    Signal to Noise Ratio
    47 dB
    Differential Nonlinearity
    ±0.95 LSB

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8504.4091-09
    HTSN:
    8504.4091-09
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Clearance Sale