ADC081S021CIMFX/NOPB by Texas Instruments | ADCs | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

ADC081S021CIMFX/NOPB

Texas Instruments

ADC Single SAR 200ksps 8-bit Serial 6-Pin SOT-23 T/R

Manufacturer Part #: ADC081S021CIMFX/NOPB

Alternate Part #: ADC081S021CIMFX/NOPB


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The ADC081S021 is a low-power, single channel CMOS 8-bit analog-to-digital converter with a high-speed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC081S021 is fully specified over a sample rate range of 50 ksps to 200 ksps. The converter is based upon a successive-approximation register architecture with an internal track-and-hold circuit.

The output serial data is straight binary, and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces.

The ADC081S021 operates with a single supply that can range from +2.7V to +5.25V. Normal power consumption using a +3.6V or +5.25V supply is 1.3 mW and 7.7 mW, respectively. The power-down feature reduces the power consumption to as low as 2.6 µW using a +5.25V supply.

The ADC081S021 is packaged in 6-lead WSON and SOT-23 packages. Operation over the industrial temperature range of −40°C to +85°C is ensured.

Key Features

  • Specified Over a Range of sample Rates.
  • 6-lead WSON and SOT-23 Packages
  • Variable Power Management
  • Single Power Supply with 2.7V – 5.25V Range
  • SPI™/QSPI™/MICROWIRE/DSP Compatible
  • DNL: +0.04/–0.03 LSB (typ)
  • INL: +0.04/–0.03 LSB (typ)
  • SNR: 49.6 dB (typ)
  • Power Consumption
    • 3.6V Supply: 1.3 mW (typ)
    • 5.25V Supply: 7.7 mW (typ)
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Product Dimensions
    2.92 x 1.6 x 1.02 mm
    Architecture
    SAR
    Digital Supply Support
    No
    Resolution
    8 Bit
    Lead Finish
    Matte Tin

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542.2129-00
    HTSN:
    8542.2129-00
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101
    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Clearance Sale